Add To Favorites
Product Overview
Digi-Key Part Number 283-2858-ND
Quantity Available 2.397
Can ship immediately
Manufacturer

Manufacturer Part Number

PM-5R0V305-R

Description CAP 3F -20% +80% 5V T/H
Expanded Description 3F -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 70 mOhm 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PM
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2858
PM5R0V305R

15:09:33 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,78000 7,78
10 6,90900 69,09
25 6,56320 164,08
50 6,04500 302,25
100 5,52690 552,69
250 5,00876 1.252,19
500 4,74970 2.374,85
1.000 4,40426 4.404,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback