Add To Favorites
Product Overview
Digi-Key Part Number 283-4191-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PHV-5R4V474-R

Description CAP 470MF -10% +30% 5.4V T/H
Expanded Description 470mF -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can 400 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 400 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4191
PHV5R4V474R

14:44:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,47500 54,75
25 5,20160 130,04
50 4,79080 239,54
100 4,38020 438,02
250 3,96952 992,38
500 3,76420 1.882,10
1.000 3,49044 3.490,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback