Add To Favorites
Product Overview
Digi-Key Part Number 283-4187-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

PHV-5R4V255-R

Description CAP 2.5F -10% +30% 5.4V T/H
Expanded Description 2.5F -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can 80 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 2.5F
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 80 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4187
PHV5R4V255R

12:09:51 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,04000 11,04
10 10,49300 104,93
25 9,94040 248,51
50 8,83580 441,79
100 8,28360 828,36
250 7,73136 1.932,84
500 7,34480 3.672,40
1.000 6,90300 6.903,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback