Add To Favorites
Product Overview
Digi-Key Part Number 283-4194-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

PHV-5R4H474-R

Description CAP 470MF -10% +30% 5.4V T/H
Expanded Description 470mF -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can, Horizontal 400 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 400 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.571" L x 0.681" W (14.50mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4194
PHV5R4H474R

07:18:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,52000 6,52
10 5,78800 57,88
25 5,49880 137,47
50 5,06480 253,24
100 4,63070 463,07
250 4,19652 1.049,13
500 3,97948 1.989,74
1.000 3,69005 3.690,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback