Add To Favorites
Product Overview
Digi-Key Part Number 283-4186-ND
Quantity Available 764
Can ship immediately
Manufacturer

Manufacturer Part Number

PHV-5R4H305-R

Description CAP 3F -10% +30% 5.4V T/H
Expanded Description 3F -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can, Horizontal 80 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 80 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.465" (11.80mm)
Size / Dimension 1.280" L x 0.681" W (32.50mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
  • FG0H475ZF - KEMET | 399-13108-ND DigiKey Electronics
  • FG0H475ZF
  • KEMET
  • CAPACITOR 4.7F 5.5V RADIAL
  • Unit Price 10,52000
  • 399-13108-ND
Additional Resources
Standard Package ? 50
Other Names 283-4186
PHV5R4H305R

05:56:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,99000 11,99
10 11,38900 113,89
25 10,79000 269,75
50 9,59100 479,55
100 8,99160 899,16
250 8,39216 2.098,04
500 7,97256 3.986,28
1.000 7,49300 7.493,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback