Add To Favorites
Product Overview
Digi-Key Part Number 283-4188-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

PHV-5R4H255-R

Description CAP 2.5F -10% +30% 5.4V T/H
Expanded Description 2.5F -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can, Horizontal 80 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 2.5F
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 80 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.906" L x 0.839" W (23.00mm x 21.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Operating Temperature -40°C ~ 65°C
 
Additional Resources
Standard Package ? 100
Other Names 283-4188
PHV5R4H255R

23:58:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,42000 11,42
10 10,85100 108,51
25 10,28000 257,00
50 9,13800 456,90
100 8,56680 856,68
250 7,99568 1.998,92
500 7,59590 3.797,95
1.000 7,13900 7.139,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback