Add To Favorites
Product Overview
Digi-Key Part Number 283-4206-ND
Quantity Available 1.165
Can ship immediately
Manufacturer

Manufacturer Part Number

PHV-5R4H155-R

Description CAP 1.5F -10% +30% 5.4V T/H
Expanded Description 1.5F -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can, Horizontal 160 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 160 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.866" L x 0.681" W (22.00mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4206
PHV5R4H155R

12:29:46 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,82000 9,82
10 9,32700 93,27
25 8,83600 220,90
50 7,85400 392,70
100 7,36320 736,32
250 6,87232 1.718,08
500 6,52870 3.264,35
1.000 6,13600 6.136,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback