Add To Favorites
Product Overview
Digi-Key Part Number 283-3523-ND
Quantity Available 1.020
Can ship immediately
Manufacturer

Manufacturer Part Number

PHB-5R0V155-R

Description CAP 1.5F -10% +30% 5V T/H
Expanded Description 1.5F -10%, +30%(EDLC) Supercapacitor 5V Radial, Can 330 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHB
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -10%, +30%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 330 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3523
PHB5R0V155R

20:52:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,10000 8,10
10 7,19900 71,99
25 6,83880 170,97
50 6,29880 314,94
100 5,75880 575,88
250 5,21892 1.304,73
500 4,94898 2.474,49
1.000 4,58904 4.589,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback