Add To Favorites
Product Overview
Digi-Key Part Number 283-4002-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

PB-5R0H474-R

Description CAP 470MF -20% +80% 5V T/H
Expanded Description 470mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 1 Ohm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PB
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 1 Ohm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.571" L x 0.681" W (14.50mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-4002
PB-5R0H474-R-ND
PB5R0H474R

04:17:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,05000 6,05
10 5,38100 53,81
25 5,11200 127,80
50 4,70820 235,41
100 4,30460 430,46
250 3,90108 975,27
500 3,69930 1.849,65
1.000 3,43026 3.430,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback