Add To Favorites
Product Overview
Digi-Key Part Number 283-3112-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

PB-5R0H105-R

Description CAP 1F -20% +80% 5V T/H
Expanded Description 1F -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 500 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PB
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 500 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.866" L x 0.681" W (22.00mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3112
PB-5R0H105-R-ND
PB5R0H105R

06:51:47 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,35000 9,35
10 8,30900 83,09
25 7,89360 197,34
50 7,27060 363,53
100 6,64720 664,72
250 6,02408 1.506,02
500 5,71248 2.856,24
1.000 5,29701 5.297,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback