Add To Favorites
Product Overview
Digi-Key Part Number 283-4259-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-5R0H474-R

Description CAP 470MF -20% +80% 5V T/H
Expanded Description 470mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 200 mOhm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PA
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 200 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.906" L x 0.839" W (23.00mm x 21.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4259
PA-5R0H474-R-ND

12:55:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,31000 10,31
10 9,79300 97,93
25 9,27760 231,94
50 8,24680 412,34
100 7,73140 773,14
250 7,21592 1.803,98
500 6,85514 3.427,57
1.000 6,44280 6.442,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback