Add To Favorites
Product Overview
Digi-Key Part Number 283-4260-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-5R0H224-R

Description CAP 220MF -20% +80% 5V T/H
Expanded Description 220mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 300 mOhm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PA
Packaging ? Bulk ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 300 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.866" L x 0.681" W (22.00mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-4260
PA-5R0H224-R-ND

17:56:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,14000 9,14
10 8,11800 81,18
25 7,71240 192,81
50 7,10360 355,18
100 6,49470 649,47
250 5,88584 1.471,46
500 5,58140 2.790,70
1.000 5,17548 5.175,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback