Add To Favorites
Product Overview
Digi-Key Part Number 283-3997-ND
Quantity Available 431
Can ship immediately
Manufacturer

Manufacturer Part Number

NFT3-WH

Description CONN BARRIER STRIP 3CIRC 0.39"
Expanded Description 3 Circuit 0.390" (9.91mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Connectors Catalog
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® NFT
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 6
Pitch 0.390" (9.91mm)
Number of Rows 2
Current Rating 40A
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color White
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Channel, DIN Rail, Track
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-2
 
You May Also Be Interested In
  • NDN111-WH - Eaton | 283-3992-ND DigiKey Electronics
  • NDN111-WH
  • Eaton
  • CONN BARRIER STRIP 3CIRC 0.635"
  • Unit Price 10,77000
  • 283-3992-ND
Additional Resources
Standard Package ? 100
Other Names 283-3997
NFT3-WH-ND
NFT3WH

18:05:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 4,70900 47,09
25 4,41080 110,27
50 3,92060 196,03
100 3,83540 383,54
250 3,53704 884,26
500 3,19614 1.598,07
1.000 2,83391 2.833,91
5.000 2,66345 13.317,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback