Add To Favorites
Product Overview
Digi-Key Part Number 283-3996-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

NDNF1-WH

Description FUSE BLOK CART 600V 30A DIN RAIL
Expanded Description Fuse Block 30A 600V 1 Circuit Cartridge DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets NDNF1-WH
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum®
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products FNQ, KTK
Fuse Size 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm)
Number of Circuits 1
Voltage 600V
Current Rating 30A
Mounting Type DIN Rail
Orientation -
Termination Style -
Contact Material -
Contact Finish -
 
You May Also Be Interested In
  • TCFH30N - Eaton | 283-3209-ND DigiKey Electronics
  • TCFH30N
  • Eaton
  • FUSE BLOCK RAD 600V 30A DIN RAIL
  • Unit Price 18,04000
  • 283-3209-ND
  • CHM1DU - Eaton | 283-3493-ND DigiKey Electronics
  • CHM1DU
  • Eaton
  • FUSE HLDR CART 600V 30A DIN RAIL
  • Unit Price 22,18000
  • 283-3493-ND
Additional Resources
Standard Package ? 50
Other Names 283-3996
NDNF1-WH-ND
NDNF1WH

12:08:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,75000 6,75
10 5,32200 53,22
25 5,06200 126,55
50 4,59500 229,75
100 4,41320 441,32
250 3,89400 973,50
500 3,63440 1.817,20
1.000 3,37480 3.374,80
5.000 3,18010 15.900,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback