Add To Favorites
Product Overview
Digi-Key Part Number 283-3993-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

NDN1-WH

Description CONN BARRIER STRIP 1CIRCUIT
Expanded Description 1 Circuit Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NDN1-WH, NDN111 including MT12-1-2
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® NDN
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 1
Number of Wire Entries 2
Pitch -
Number of Rows 1
Current Rating 90A
Voltage Rating 600V
Wire Gauge 2-18 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color White
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Channel, DIN Rail, Track
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-2
 
You May Also Be Interested In
  • NDN111-WH - Eaton | 283-3992-ND DigiKey Electronics
  • NDN111-WH
  • Eaton
  • CONN BARRIER STRIP 3CIRC 0.635"
  • Unit Price 10,77000
  • 283-3992-ND
Additional Resources
Standard Package ? 100
Other Names 283-3993
NDN1-WH-ND
NDN1WH

04:25:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 3,69000 36,90
25 3,45720 86,43
50 3,07280 153,64
100 3,00610 300,61
250 2,77228 693,07
500 2,50508 1.252,54
1.000 2,22117 2.221,17
5.000 2,08757 10.437,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback