Add To Favorites
Product Overview
Digi-Key Part Number 283-3989-ND
Quantity Available 261
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX-60

Description FUSE AUTO 60A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MAX
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 60A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Max
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Blue
Size / Dimension 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm)
DC Cold Resistance -
 
You May Also Be Interested In
  • MAX-50 - Eaton | 283-3988-ND DigiKey Electronics
  • MAX-50
  • Eaton
  • FUSE AUTO 50A 32VDC BLADE
  • Unit Price 8,50000
  • 283-3988-ND
Additional Resources
Standard Package ? 1
Other Names 283-3989
MAX-60-ND

07:43:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,50000 8,50
5 8,19400 40,97
10 7,88900 78,89
50 6,06840 303,42
100 5,15810 515,81
250 4,85472 1.213,68
500 4,24788 2.123,94
1.000 4,09617 4.096,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback