Add To Favorites
Product Overview
Digi-Key Part Number 283-3013-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

M1325-2R5905-R

Description CAP 9F -20% +80% 2.5V T/H
Expanded Description 9F -20%, +80%(EDLC) Supercapacitor 2.5V Radial, Can 30 mOhm @ 100Hz 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor M
Packaging ? Bulk ?
Part Status Active
Capacitance 9F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 30 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 1.118" (28.40mm)
Operating Temperature -40°C ~ 60°C
 
Additional Resources
Standard Package ? 100
Other Names 283-3013
M13252R5905R

21:50:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,07000 9,07
10 8,06200 80,62
25 7,65920 191,48
50 7,05460 352,73
100 6,44990 644,99
250 5,84520 1.461,30
500 5,54284 2.771,42
1.000 5,13973 5.139,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback