Add To Favorites
Product Overview
Digi-Key Part Number 283-3009-ND
Quantity Available 1.833
Can ship immediately
Manufacturer

Manufacturer Part Number

M0810-2R5105-R

Description CAP 1F -20% +80% 2.5V T/H
Expanded Description 1F -20%, +80%(EDLC) Supercapacitor 2.5V Radial, Can 250 mOhm @ 100Hz 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor M
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 250 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3009
M08102R5105R

13:50:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,33600 23,36
25 2,12400 53,10
50 2,03900 101,95
100 1,78420 178,42
250 1,52928 382,32
500 1,35936 679,68
1.000 1,18944 1.189,44
5.000 1,10448 5.522,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback