Add To Favorites
Product Overview
Digi-Key Part Number 513-1693-1-ND
Quantity Available 2.408
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS0705-6R8M-R

Description FIXED IND 6.8UH 3.11A 24 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 3.11A 24 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDS0705 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series LDS0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 3.11A
Current - Saturation 3.16A
Shielding Shielded
DC Resistance (DCR) 24 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1693-1

03:17:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,40800 14,08
25 1,30040 32,51
50 1,08380 54,19
100 1,01870 101,87
250 0,91032 227,58
500 0,78028 390,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1693-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,61926
  • Digi-Reel® ? : 513-1693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback