Add To Favorites
Product Overview
Digi-Key Part Number 283-4155-ND
Quantity Available 661
Can ship immediately
Manufacturer

Manufacturer Part Number

KW-5R5C684-R

Description CAP 680MF -20% +80% 5.5V T/H
Expanded Description 680mF -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can 30 Ohm @ 1kHz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KW
Packaging ? Bulk ?
Part Status Active
Capacitance 680mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.846" Dia (21.50mm)
Height - Seated (Max) 0.349" (8.85mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-4155
KW5R5C684R

09:54:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,90000 6,90
10 6,13600 61,36
25 5,82920 145,73
50 5,36900 268,45
100 4,90880 490,88
250 4,44860 1.112,15
500 4,21850 2.109,25
1.000 3,91170 3.911,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback