Add To Favorites
Product Overview
Digi-Key Part Number 283-4446-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

KT3-WH

Description CONN BARRIER STRIP 3CIRC 0.39"
Expanded Description 3 Circuit 0.390" (9.91mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets KT3 Series
Connectors Catalog
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® KT3
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 6
Pitch 0.390" (9.91mm)
Number of Rows 2
Current Rating 40A
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features Flange
Color White
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation -
Material Flammability Rating -
 
You May Also Be Interested In
  • KAD - Eaton | 283-4281-ND DigiKey Electronics
  • KAD
  • Eaton
  • END MOUNT ADAPTER FOOTBLCK PLSTC
  • Unit Price 0,73000
  • 283-4281-ND
Additional Resources
Standard Package ? 80
Other Names 283-4446
KT3-WH-ND

06:20:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 4,84900 48,49
25 4,54160 113,54
50 4,03680 201,84
100 3,94910 394,91
250 3,64196 910,49
500 3,29094 1.645,47
1.000 2,91797 2.917,97
5.000 2,74245 13.712,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback