Add To Favorites
Product Overview
Digi-Key Part Number 283-2814-ND
Quantity Available 2.428
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5V334-R

Description CAP 330MF -20% +80% 5.5V T/H
Expanded Description 330mF -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Vertical 50 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 330mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 50 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Vertical
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-2814
KR5R5V334R

19:22:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,34700 13,47
25 1,22400 30,60
50 1,17480 58,74
100 1,02790 102,79
250 0,88108 220,27
500 0,78320 391,60
1.000 0,68530 685,30
5.000 0,63635 3.181,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback