Add To Favorites
Product Overview
Digi-Key Part Number 283-2817-ND
Quantity Available 2.496
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5V155-R

Description CAP 1.5F -20% +80% 5.5V T/H
Expanded Description 1.5F -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Vertical 30 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Vertical
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-2817
KR5R5V155R

23:09:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,87900 28,79
25 2,70680 67,67
50 2,47620 123,81
100 2,24590 224,59
250 1,84280 460,70
500 1,67006 835,03
1.000 1,55488 1.554,88
5.000 1,46849 7.342,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback