Add To Favorites
Product Overview
Digi-Key Part Number 283-2819-ND
Quantity Available 1.135
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5H224-R

Description CAP 220MF -20% +80% 5.5V T/H
Expanded Description 220mF -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 75 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
PCN Design/Specification KR-5R5Hyyy-R
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 75 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-2819
KR5R5H224R

12:07:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,28800 12,88
25 1,18120 29,53
50 1,11660 55,83
100 0,96630 96,63
250 0,85892 214,73
500 0,73008 365,04
1.000 0,64418 644,18
5.000 0,57977 2.898,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback