Add To Favorites
Product Overview
Digi-Key Part Number 283-2823-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5H155-R

Description CAP 1.5F -20% +80% 5.5V T/H
Expanded Description 1.5F -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 30 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.787" (20.00mm)
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
  • FGR0H225ZF - KEMET | 399-10815-ND DigiKey Electronics
  • FGR0H225ZF
  • KEMET
  • CAP 2.2F -20% +80% 5.5V T/H
  • Unit Price 10,25000
  • 399-10815-ND
  • FG0H475ZF - KEMET | 399-13108-ND DigiKey Electronics
  • FG0H475ZF
  • KEMET
  • CAPACITOR 4.7F 5.5V RADIAL
  • Unit Price 10,52000
  • 399-13108-ND
Additional Resources
Standard Package ? 500
Other Names 283-2823
KR5R5H155R

13:06:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 2,83200 28,32
25 2,66200 66,55
50 2,43560 121,78
100 2,20900 220,90
250 1,81248 453,12
500 1,64256 821,28
1.000 1,52928 1.529,28
5.000 1,44432 7.221,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback