Add To Favorites
Product Overview
Digi-Key Part Number 283-2806-ND
Quantity Available 4.512
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5C104-R

Description CAP 100MF -20% +80% 5.5V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can 75 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
PCN Obsolescence/ EOL KR-5R5C Series Documentation 15/Sep/2016
PCN Design/Specification KR-5R5Cyyyy-R Plating 14/Jan/2017
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 75 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-2806
KR5R5C104R

15:19:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,13300 11,33
25 1,03840 25,96
50 0,98180 49,09
100 0,84960 84,96
250 0,75520 188,80
500 0,64192 320,96
1.000 0,56640 566,40
5.000 0,50976 2.548,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback