Add To Favorites
Product Overview
Digi-Key Part Number 283-2948-ND
Quantity Available 524
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM

Description FUSE HLDR BLADE 32V 24A IN LINE
Expanded Description Fuse Holder 24A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MINI®
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products MINI ATC, MINI ATO
Fuse Size 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm)
Number of Circuits 1
Voltage 32V
Current Rating 24A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
For Use With
  • BK/ATM-15 - Eaton | 283-2329-ND DigiKey Electronics
  • BK/ATM-15
  • Eaton
  • FUSE AUTO 15A 32VDC BLADE MINI
  • Unit Price 1,13000
  • 283-2329-ND
  • BK/ATM-10 - Eaton | 283-2328-ND DigiKey Electronics
  • BK/ATM-10
  • Eaton
  • FUSE AUTO 10A 32VDC BLADE MINI
  • Unit Price 1,13000
  • 283-2328-ND
  • BK/ATM-4 - Eaton | 283-2325-ND DigiKey Electronics
  • BK/ATM-4
  • Eaton
  • FUSE AUTO 4A 32VDC BLADE MINI
  • Unit Price 1,13000
  • 283-2325-ND
  • BK/ATM-2 - Eaton | 283-2323-ND DigiKey Electronics
  • BK/ATM-2
  • Eaton
  • FUSE AUTO 2A 32VDC BLADE MINI
  • Unit Price 1,13000
  • 283-2323-ND
You May Also Be Interested In
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,90000
  • 283-2947-ND
  • BK/HHL-R - Eaton | 283-3820-ND DigiKey Electronics
  • BK/HHL-R
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 4,15000
  • 283-3820-ND
Additional Resources
Standard Package ? 10
Other Names 283-2948
HHM-ND

12:18:30 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,69000 8,69
5 8,38600 41,93
10 8,07500 80,75
50 6,21160 310,58
100 5,27980 527,98
250 4,96920 1.242,30
500 4,34806 2.174,03
1.000 4,19278 4.192,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback