Add To Favorites
Product Overview
Digi-Key Part Number 283-4586-1-ND
Quantity Available 1.007
Can ship immediately
Manufacturer

Manufacturer Part Number

HCV1206-R90-R

Description FIXED IND 900NH 14A 4.6 MOHM SMD
Expanded Description 900nH Unshielded Wirewound Inductor 14A 4.6 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HCV1206 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCV1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 900nH
Tolerance ±10%
Current Rating 14A
Current - Saturation 28A
Shielding Unshielded
DC Resistance (DCR) 4.6 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4586-1

00:06:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 3,01900 30,19
25 2,74480 68,62
50 2,30560 115,28
100 1,97620 197,62
250 1,86644 466,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4586-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 550 - Immediate
  • Unit Price: 1,56845
  • Digi-Reel® ? : 283-4586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback