Add To Favorites
Product Overview
Digi-Key Part Number 283-4584-1-ND
Quantity Available 790
Can ship immediately
Manufacturer

Manufacturer Part Number

HCV1206-R42-R

Description FIXED IND 420NH 16A 3.15 MOHM
Expanded Description 420nH Unshielded Wirewound Inductor 16A 3.15 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HCV1206 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCV1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 420nH
Tolerance ±10%
Current Rating 16A
Current - Saturation 42A
Shielding Unshielded
DC Resistance (DCR) 3.15 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4584-1

16:43:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 3,10400 31,04
25 2,82200 70,55
50 2,37040 118,52
100 2,03170 203,17
250 1,91884 479,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4584-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 550 - Immediate
  • Unit Price: 1,61247
  • Digi-Reel® ? : 283-4584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback