Add To Favorites
Product Overview
Digi-Key Part Number 513-1692-1-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

HCP0805-R68-R

Description FIXED IND 680NH 17.5A 4.5 MOHM
Expanded Description 680nH Shielded Wirewound Inductor 17.5A 4.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HCP0805 Series
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCP0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 680nH
Tolerance ±20%
Current Rating 17.5A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 4.5 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1692-1

03:26:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,41500 24,15
25 2,21400 55,35
50 1,89200 94,60
100 1,69070 169,07
250 1,44924 362,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1692-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: 1,22209
  • Digi-Reel® ? : 513-1692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback