Add To Favorites
Product Overview
Digi-Key Part Number 283-4571-1-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMA1707-330-R

Description FIXED IND 33UH 9A 37 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 9A 37 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCMA1707 Series
Featured Product HCMA1707 Series Automotive Power Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCMA1707
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 33µH
Tolerance ±20%
Current Rating 9A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 37 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 283-4571-1

21:06:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,84000 3,84
10 3,51800 35,18
25 3,19840 79,96
50 2,68660 134,33
100 2,30280 230,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4571-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: 1,94180
  • Digi-Reel® ? : 283-4571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback