Add To Favorites
Product Overview
Digi-Key Part Number 283-4524-1-ND
Quantity Available 3.011
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMA0503-3R3-R

Description FIXED IND 3.3UH 5.5A 40.4 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 5.5A 40.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCMA0503 Series
Featured Product HCMA0503 Series Automotive Power Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCMA0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 3.3µH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 40.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 283-4524-1

19:01:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95100 9,51
25 0,87840 21,96
50 0,73200 36,60
100 0,68810 68,81
250 0,61484 153,71
500 0,52700 263,50
1.000 0,46844 468,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4524-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41826
  • Digi-Reel® ? : 283-4524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback