Add To Favorites
Product Overview
Digi-Key Part Number 283-4520-1-ND
Quantity Available 1.678
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMA0503-150-R

Description FIXED IND 15UH 2.4A 166 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 2.4A 166 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCMA0503 Series
Featured Product HCMA0503 Series Automotive Power Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCMA0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 15µH
Tolerance ±20%
Current Rating 2.4A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 166 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 283-4520-1

08:52:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,96200 9,62
25 0,88800 22,20
50 0,74000 37,00
100 0,69570 69,57
250 0,62168 155,42
500 0,53286 266,43
1.000 0,47366 473,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4520-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,42291
  • Digi-Reel® ? : 283-4520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback