Add To Favorites
Product Overview
Digi-Key Part Number 513-1711-1-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM1305-2R2-R

Description FIXED IND 2.2UH 20A 5.29 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 20A 5.29 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCM1305 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCM1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 20A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 5.29 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1711-1

00:32:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 4,21600 42,16
25 3,83280 95,82
50 3,21940 160,97
100 2,75950 275,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1711-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,32695
  • Digi-Reel® ? : 513-1711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback