Add To Favorites
Product Overview
Digi-Key Part Number 283-4134-1-ND
Quantity Available 1.626
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM1103-3R3-R

Description FIXED IND 3.3UH 9A 16 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 9A 16 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCM1103 Series
Featured Product HCM1103 Series High Current/Frequency Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCM1103
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 3.3µH
Tolerance ±20%
Current Rating 9A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 16 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4134-1

13:00:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,10200 21,02
25 1,92640 48,16
50 1,64640 82,32
100 1,47120 147,12
250 1,26104 315,26
500 1,19098 595,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4134-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,96954
  • Digi-Reel® ? : 283-4134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback