Add To Favorites
Product Overview
Digi-Key Part Number 283-4628-1-ND
Quantity Available 1.864
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM0503-220-R

Description FIXED IND 22UH 1.9A 270 MOHM SMD
Expanded Description 22µH Shielded Inductor 1.9A 270 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HCM0503 Series Datasheet
Featured Product HCM0503 Power Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCM0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Powdered Iron
Inductance 22µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4628-1

18:17:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,93500 9,35
25 0,86280 21,57
50 0,71880 35,94
100 0,67570 67,57
250 0,60384 150,96
500 0,51758 258,79
1.000 0,46008 460,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4628-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,41079
  • Digi-Reel® ? : 283-4628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback