Add To Favorites
Product Overview
Digi-Key Part Number 513-1517-1-ND
Quantity Available 7.330
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

HCF1305-4R7-R

Description FIXED IND 4.7UH 10.9A 7.2 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 10.9A 7.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HCF1305 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCF1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 10.9A
Current - Saturation 10.4A
Shielding Unshielded
DC Resistance (DCR) 7.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1517-1

03:17:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,35300 23,53
25 2,15680 53,92
50 1,84300 92,15
100 1,64690 164,69
250 1,41160 352,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1517-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 1,19033
  • Digi-Reel® ? : 513-1517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.330 - Immediate
    1.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback