Add To Favorites
Product Overview
Digi-Key Part Number 513-1515-1-ND
Quantity Available 1.199
Can ship immediately
Manufacturer

Manufacturer Part Number

HCF1305-3R3-R

Description FIXED IND 3.3UH 13.2A 4.9 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 13.2A 4.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HCF1305 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCF1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 13.2A
Current - Saturation 12.5A
Shielding Unshielded
DC Resistance (DCR) 4.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1515-1

07:34:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,37000 33,70
25 3,06360 76,59
50 2,57340 128,67
100 2,20580 220,58
250 2,08332 520,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1515-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,75068
  • Digi-Reel® ? : 513-1515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback