Add To Favorites
Product Overview
Digi-Key Part Number 283-4091-1-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

HCF1007-1R5-R

Description FIXED IND 1.5UH 13A 4.15 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 13A 4.15 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HCF1007 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCF1007
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 13A
Current - Saturation 22A
Shielding Unshielded
DC Resistance (DCR) 4.15 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max) 0.262" (6.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4091-1

22:13:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,93300 29,33
25 2,66640 66,66
50 2,23980 111,99
100 1,91980 191,98
250 1,81312 453,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4091-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: 1,52363
  • Digi-Reel® ? : 283-4091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback