Add To Favorites
Product Overview
Digi-Key Part Number 513-1341-1-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

HC8LP-330-R

Description FIXED IND 33UH 2.3A 224 MOHM SMD
Expanded Description 33µH Unshielded Wirewound Inductor 2.3A 224 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC8LP Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC8LP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 33µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 3.8A
Shielding Unshielded
DC Resistance (DCR) 224 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1341-1

10:42:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,93300 29,33
25 2,66640 66,66
50 2,23980 111,99
100 1,91980 191,98
250 1,81312 453,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1341-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 1,47603
  • Digi-Reel® ? : 513-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback