Add To Favorites
Product Overview
Digi-Key Part Number 513-1691-1-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

HC2LP-R68-R

Description FIXED IND 680NH 52.9A 0.6 MOHM
Expanded Description 680nH Unshielded Wirewound Inductor 52.9A 0.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC2LP Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC2LP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±20%
Current Rating 52.9A
Current - Saturation 50A
Shielding Unshielded
DC Resistance (DCR) 0.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.755" L x 0.755" W (19.20mm x 19.20mm)
Height - Seated (Max) 0.440" (11.18mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1691-1

19:41:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,23300 52,33
25 4,75680 118,92
50 3,99560 199,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1691-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 130 - Immediate
  • Unit Price: 3,05792
  • Digi-Reel® ? : 513-1691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback