Add To Favorites
Product Overview
Digi-Key Part Number 513-1163-1-ND
Quantity Available 9.423
Can ship immediately
Manufacturer

Manufacturer Part Number

HC2LP-6R0-R

Description FIXED IND 6UH 17A 4.6 MOHM SMD
Expanded Description 6µH Unshielded Wirewound Inductor 17A 4.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC2LP Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC2LP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6µH
Tolerance ±20%
Current Rating 17A
Current - Saturation 16.5A
Shielding Unshielded
DC Resistance (DCR) 4.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.755" L x 0.755" W (19.20mm x 19.20mm)
Height - Seated (Max) 0.440" (11.18mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1163-1

15:35:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,73800 37,38
25 3,39840 84,96
50 2,85460 142,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1163-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 9.360 - Immediate
  • Unit Price: 2,18462
  • Digi-Reel® ? : 513-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback