Add To Favorites
Product Overview
Digi-Key Part Number 513-1161-1-ND
Quantity Available 1.223
Can ship immediately
Manufacturer

Manufacturer Part Number

HC2LP-2R2-R

Description FIXED IND 2.2UH 24.3A 2.3 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 24.3A 2.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC2LP Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC2LP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 24.3A
Current - Saturation 31.9A
Shielding Unshielded
DC Resistance (DCR) 2.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.755" L x 0.755" W (19.20mm x 19.20mm)
Height - Seated (Max) 0.440" (11.18mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1161-1

11:34:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
10 4,37500 43,75
25 3,97760 99,44
50 3,34100 167,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1161-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 1.170 - Immediate
  • Unit Price: 2,55692
Send Feedback