Add To Favorites
Product Overview
Digi-Key Part Number 513-1555-1-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

HC2LP-1R0-R

Description FIXED IND 1UH 33A 1.3 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 33A 1.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC2LP Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC2LP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 33A
Current - Saturation 42.5A
Shielding Unshielded
DC Resistance (DCR) 1.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.755" L x 0.755" W (19.20mm x 19.20mm)
Height - Seated (Max) 0.440" (11.18mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1555-1

18:07:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 5,62
10 5,14700 51,47
25 4,67840 116,96
50 3,92980 196,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1555-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 0
  • Unit Price: 3,00762
  • Digi-Reel® ? : 513-1555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback