Add To Favorites
Product Overview
Digi-Key Part Number 513-1157-1-ND
Quantity Available 8.120
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-3R6-R

Description FIXED IND 3.6UH 16.76A 3.5 MOHM
Expanded Description 3.6µH Unshielded Wirewound Inductor 16.76A 3.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.6µH
Tolerance ±15%
Current Rating 16.76A
Current - Saturation 13.4A
Shielding Unshielded
DC Resistance (DCR) 3.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1157-1

14:50:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,90400 29,04
25 2,64040 66,01
50 2,21780 110,89
100 1,90100 190,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1157-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,60300
  • Digi-Reel® ? : 513-1157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback