Add To Favorites
Product Overview
Digi-Key Part Number 513-1156-1-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-2R3-R

Description FIXED IND 2.3UH 22.3A 2 MOHM SMD
Expanded Description 2.3µH Unshielded Wirewound Inductor 22.3A 2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.3µH
Tolerance ±15%
Current Rating 22.3A
Current - Saturation 16.7A
Shielding Unshielded
DC Resistance (DCR) 2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1156-1

12:41:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,97000 2,97
10 2,74100 27,41
25 2,51280 62,82
50 2,14720 107,36
100 1,91880 191,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1156-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 1,46848
  • Digi-Reel® ? : 513-1156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback