Add To Favorites
Product Overview
Digi-Key Part Number 513-1155-1-ND
Quantity Available 4.106
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-1R7-R

Description FIXED IND 1.7UH 22.3A 2 MOHM SMD
Expanded Description 1.7µH Unshielded Wirewound Inductor 22.3A 2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.7µH
Tolerance ±15%
Current Rating 22.3A
Current - Saturation 22.2A
Shielding Unshielded
DC Resistance (DCR) 2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1155-1

02:30:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 3,22100 32,21
25 2,92760 73,19
50 2,45920 122,96
100 2,10800 210,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1155-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 1,77756
  • Digi-Reel® ? : 513-1155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback