Add To Favorites
Product Overview
Digi-Key Part Number 283-3129-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

HB1635-2R5356-R

Description CAP 35F -10% +30% 2.5V T/H
Expanded Description 35F -10%, +30%(EDLC) Supercapacitor 2.5V Radial, Can 30 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HB
Packaging ? Bulk ?
Part Status Active
Capacitance 35F
Tolerance -10%, +30%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 30 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.650" Dia (16.50mm)
Height - Seated (Max) 1.496" (38.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-3129
HB1635-2R5356R
HB16352R5356R

15:16:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,52000 6,52
10 5,78800 57,88
25 5,49880 137,47
50 5,06480 253,24
100 4,63070 463,07
250 4,19652 1.049,13
500 3,97948 1.989,74
1.000 3,69005 3.690,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback