Add To Favorites
Product Overview
Digi-Key Part Number 283-3123-ND
Quantity Available 2.209
Can ship immediately
Manufacturer

Manufacturer Part Number

HB0820-2R5305-R

Description CAP 3F -10% +30% 2.5V T/H
Expanded Description 3F -10%, +30%(EDLC) Supercapacitor 2.5V Radial, Can 160 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HB Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
PCN Design/Specification Documentation Correction 21/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HB
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -10%, +30%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 160 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.827" (21.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-3123
HB0820-2R5305R
HB08202R5305R

14:09:58 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 1,81700 18,17
25 1,65200 41,30
50 1,58600 79,30
100 1,38770 138,77
250 1,18944 297,36
500 1,05728 528,64
1.000 0,92512 925,12
5.000 0,85904 4.295,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback