Add To Favorites
Product Overview
Digi-Key Part Number 283-3098-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

FWC-32A10F

Description FUSE CARTRIDGE 32A 600VAC 5AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FWC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 32A
Voltage Rating - AC 600V
Voltage Rating - DC -
Response Time -
Applications Electrical, Industrial
Features -
Class -
Approvals CE, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 50kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t 95
DC Cold Resistance -
 
Associated Product
  • CHM1DNS - Eaton | CHM1DNS-ND DigiKey Electronics
  • CHM1DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 22,47917
  • CHM1DNS-ND
  • Photo Not Available
  • CHM3DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 93,18750
  • CHM3DNS-ND
Additional Resources
Standard Package ? 1
Other Names 283-3098
FWC-32A10F-ND
FWC32A10F

07:31:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,80000 25,80
5 24,57000 122,85
10 22,72800 227,28
50 19,65680 982,84
100 18,42820 1.842,82
250 17,19960 4.299,90
500 15,97108 7.985,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback